- RS庫存編號:
- 913-4357
- 製造零件編號:
- XRP7665IDBTR-F
- 製造商:
- MaxLinear
此產品已停售
- RS庫存編號:
- 913-4357
- 製造零件編號:
- XRP7665IDBTR-F
- 製造商:
- MaxLinear
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Step-Down Switching Regulators, EXAR
Switching Regulators, EXAR
DC to DC Converters
規格
Attribute | Value |
---|---|
Maximum Switching Frequency | 400 kHz |
Output Voltage | 0.925 to 16 V |
Output Current | 3 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.1 x 4 x 1.55mm |
Length | 5.1mm |
PWM Controller Type | Step Down Switching Regulator |
Width | 4mm |
Height | 1.55mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |