- RS庫存編號:
- 612-6934
- 製造零件編號:
- 16_QN-50-3-2/133_NE
- 製造商:
- Huber+Suhner
2 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$344.36
單位 | Per unit |
1 - 14 | HK$344.36 |
15 - 49 | HK$334.02 |
50 - 99 | HK$323.69 |
100 - 249 | HK$316.79 |
250 + | HK$309.91 |
- RS庫存編號:
- 612-6934
- 製造零件編號:
- 16_QN-50-3-2/133_NE
- 製造商:
- Huber+Suhner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
90° Cable Plug
HUBER+SUHNER QN Series
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.
50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
規格
Attribute | Value |
---|---|
Coaxial Connector Type | QN Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | White Bronze |
Contact Material | Brass |
Contact Plating | Gold over Enickel |