可享批量折扣
小計(1 包,共 10 件)*
HK$102.90
訂單超過 HK$250.00 免費送貨
有庫存
- 380 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 490 | HK$10.29 | HK$102.90 |
| 500 - 2490 | HK$9.88 | HK$98.80 |
| 2500 + | HK$8.13 | HK$81.30 |
* 參考價格
- RS庫存編號:
- 500-550
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Type | Subrack System Guide | |
| Material | Luranyl | |
| Series | KM6-II | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Type Subrack System Guide | ||
Material Luranyl | ||
Series KM6-II | ||
- COO (Country of Origin):
- GB
Card & Module Guide
Anti-vibration facility
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm

KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
相关链接
- RS PRO Subrack System Guide
- nVent SCHROFF Guide Rail Guide Rail for Use with Cases Subrack
- EuropacPRO 19" Subrack
- RS PRO Guide Rail Bracket
- nVent SCHROFF Desktop Subrack Case 3U, 25kg Max Load
- ABB 1STQ Series 304 Stainless Steel Rod Guide for Use with Modular Boards - System Pro E Power
- RS PRO EG Series, Linear Guide Rail 23mm width 300mm Length
- RS PRO EG Series, Linear Guide Rail 20mm width 1000mm Length