Phoenix Contact Marking Card, 62mm Depth

N

小計(1 件)*

HK$757.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$757.60

* 參考價格

RS庫存編號:
517-297
製造零件編號:
1640727
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Type

Marking Card

Depth

62mm

Width

279mm

豁免

COO (Country of Origin):
DE
The Phoenix Contact Universal feed magazine is expertly designed for component storage without the need for a DIN rail snap-on foot, providing a practical and space-efficient solution. Its robust construction ensures durability while maintaining optimal performance in various environments. With a transparent design, it offers visibility for quick identification of stored components, enhancing efficiency in operational settings. The magazine cleverly accommodates various ambient conditions from moderate humidity to a wider temperature range making it an ideal choice for diverse applications. Whether used in assembly or during transport, the magazine's versatility is complemented by its compatibility with necessary mounting profiles for streamlined installation.

Constructed from durable materials like ABS and POM for longevity
Optimised for a range of ambient temperatures suitable for storage and operation
Compatible with various mounting profiles for installation flexibility
Lightweight yet sturdy enough to hold a maximum weight of 2.5 kg

相关链接