Accuride Slide, 13mm Depth, 64kg Max Load
- RS庫存編號:
- 224-7743
- 製造零件編號:
- DZ3357-0022-2
- 製造商:
- Accuride
可享批量折扣
小計(1 套)*
HK$743.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 4 | HK$743.40 |
| 5 - 9 | HK$713.70 |
| 10 + | HK$683.90 |
* 參考價格
- RS庫存編號:
- 224-7743
- 製造零件編號:
- DZ3357-0022-2
- 製造商:
- Accuride
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Accuride | |
| Type | Slide | |
| Maximum Load | 64kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 50.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 Accuride | ||
Type Slide | ||
Maximum Load 64kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- MX
The Accuride over extension telescopic slide with front disconnect offers solutions with varying features suitable for storage drawers and trays in industrial workstations and machinery, medical equipment, electronic enclosures and more.
Fixing hardware included
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%
Optional enclosure mounting brackets
Suitable for flat mounting
Flat mounting reduces load rating by 75%