Accuride Telescopic Rail, 610mm Depth, 100kg Max Load
- RS庫存編號:
- 367-8959
- 製造零件編號:
- DZ3607-0024
- 製造商:
- Accuride
可享批量折扣
小計(1 套)*
HK$948.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 11 | HK$948.40 |
| 12 + | HK$910.50 |
* 參考價格
- RS庫存編號:
- 367-8959
- 製造零件編號:
- DZ3607-0024
- 製造商:
- Accuride
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Accuride | |
| Type | Telescopic Slide | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Depth | 610mm | |
| Width | 19.1mm | |
| Height | 53.1mm | |
| Slide Length Closed | 610mm | |
| Hold-In Detent | Yes | |
| Lockout | Yes | |
| Series | DZ3607 | |
| 選取全部 | ||
|---|---|---|
品牌 Accuride | ||
Type Telescopic Slide | ||
Maximum Load 100kg | ||
Material Steel | ||
Depth 610mm | ||
Width 19.1mm | ||
Height 53.1mm | ||
Slide Length Closed 610mm | ||
Hold-In Detent Yes | ||
Lockout Yes | ||
Series DZ3607 | ||
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space

相关链接
- Accuride Telescopic Rail 100kg Max Load
- Accuride Telescopic Rail 55kg Max Load
- Accuride Telescopic Rail 110kg Max Load
- Accuride Telescopic Rail 110kg Max Load
- Accuride Telescopic Rail 100kg Max Load
- Accuride Telescopic Rail 100kg Max Load
- Accuride Telescopic Rail 100kg Max Load
- Accuride Telescopic Rail 35kg Max Load