onsemi Sigfox API Development Kit for RCZ4 AX-SFAZ-API-1-01-TB05, AX-SFAZ-API-1-01-TX30 SigFox Development Kit for
- RS庫存編號:
- 171-9129
- 製造零件編號:
- DVK-SFAZ-API-1-GEVK
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 171-9129
- 製造零件編號:
- DVK-SFAZ-API-1-GEVK
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ON Semiconductor SigFox API Development Kit
The ON Semiconductor SigFox API development kit is an innovation that allows designers to quickly develop SigFox connected applications in the RCZ4 region using the AX-SFAZ-API SoC solution. The DVK comes with a free two-year SigFox subscription, pre-programmed with the SigFox stack and an example application that can also be extended. It has approximately 40kB of flash available for application code. To program the DVK, the designer needs to download the development tools and the API software library. This is consists of 1 mini-module with AX−SFZ and SMA connector, 1 debugger interface with ribbon cable, 1 mini−USB cable, 1 SMA antenna. It is a Pb free development kit.
Applications:
• Embedded systems
• Wireless communication
• Wireless communication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Classification | Development Kit |
RF Technology | SigFox |
Kit Classification | Development Kit |
Technology | 8051 MCU |
For Use With | AX-SFAZ-API, RCZ4 |
Featured Device | AX-SFAZ-API-1-01-TB05, AX-SFAZ-API-1-01-TX30 |
Kit Name | Sigfox API Development Kit for RCZ4 |