RS PRO Pin Gauge Handle 0.79mm to 12.77mm

小計(1 件)*

HK$176.00

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$176.00

* 參考價格

RS庫存編號:
206-7874
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Largest Metric Measure

12.77mm

Smallest Metric Measure

0.79mm

豁免

COO (Country of Origin):
IN

RS PRO Universal Pin Gauge Handle


The RS PRO pin gauge handle is used for holding pin gauges in-order to check hole tolerances. During application insert your pin gauge for ’in tolerance’ on the Go side, and ’out of tolerance’ on the No/Go side. The device is made from aluminium alloy, has an adjustable dial and is suitable for pin gauges ranging from dia. 1/32 in to 1/ 2 in, 0.79 mm to 12.7 mm.

Features and Benefits


• Universal handle
• Save set up time and change gauges in seconds
• Adjustable dial
• Go/No-Go embossed

Specifications


• Durable aluminium
• Range: 0.79 mm to 12.7 mm
• Width: 48 mm
• Height: 13 mm
• Length: 145 mm
• Weight: 52g
• IP Rating: IP54, IP65

Compatibility


• RS PRO Pin Gauge Set, RS stock no: 877-1801

Applications


Automotive
Machining
Fabrication
Workshops
Manufacturing

相关链接