Crucial 4 GB DDR4 Desktop RAM 2666 MHz, UDIMM, 1.2V

庫存資訊目前無法查詢

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
201-6599
製造零件編號:
CT4G4DFS8266
製造商:
Crucial
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crucial

Memory Size

4GB

Product Type

RAM

Memory Socket Type

UDIMM

Desktop/Laptop

Desktop

Industrial Grade

No

Memory Class

DDR4

Module Type

UDIMM

Supply Voltage

1.2V

RAM Speed

2666MHz

Standards/Approvals

No

The Crucial 288-pin are used in 4GB DDR4 memory for desktop computer and also DDR4 is the latest generation of memory with an improved architecture that allows it to transmit data more quickly. A dual inline memory module consists of a number of memory component that are attached to a printed circuit board. The gold pins on the bottom provide a connection between the module and a socket on a larger printed circuit board.

Load programs faster

Easy to install

Multitask with ease

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。