Corsair 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V

不可供應
RS 不再對此產品進貨。
RS庫存編號:
266-2109
製造零件編號:
CMW16GX4M2C3200C16
製造商:
Corsair
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Corsair

Desktop/Laptop

Desktop

Product Type

RAM

Memory Socket Type

DIMM

Memory Size

16GB

Industrial Grade

No

Memory Class

DDR4

Supply Voltage

1.2V

CAS Latency

16

RAM Speed

3200MHz

Number of Pins

288

Standards/Approvals

No

COO (Country of Origin):
TW
The Corsair vengeance RGB PRO series DDR4 memory lights up PC with mesmerizing dynamic multi zone RGB lighting, and delivers best DDR4 performance and stability. It's wire-free design makes installation simple. The corsair iCUE software completely customizes every module’s lighting to match the system. A custom designed PCB provides highest signal quality and specially screened ICs unlock superior overclocking.

10 ultra bright RGB LEDs per module provides dynamic multi zone RGB lighting

Next generation CORSAIR iCUE software

Tightly screened memory

Maximum bandwidth and tight response times optimizes peak performance