不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 267-7908
- 製造零件編號:
- M5U0-8GSY1CVP
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Memory Socket Type | DIMM | |
| Memory Size | 8GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | Yes | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| Number of Pins | 262 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Memory Socket Type DIMM | ||
Memory Size 8GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Industrial Grade Yes | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
Number of Pins 262 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk DDR5 SDRAM specification has significant improvements in capacity, speed and voltage. By structure wise, the power management IC is moved onto the DIMM, reducing redundant power management circuitry on the motherboard for unused DIMM slots in previous generations. From JEDEC standard, the DDR5 specification is bringing the maximum potential capacity for a single DDR5 DIMM to 128GB, a theoretical maximum transfer speed of 6400MT/s which is doubling the rate of DDR4, along with the improved power consumption as 1.1V.
Terminated control and C/A bus
Fly by topology
Two independent I/O sub channels