DFRobot, , USB 2.0 with 3280 x 2464 pixels Resolution

小計(1 件)*

HK$334.89

Add to Basket
選擇或輸入數量
有庫存
  • 62 件準備從其他地點送貨
  • 加上 100 件從 2025年12月30日 起發貨
  • 加上 100 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$334.89

* 參考價格

RS庫存編號:
247-3234
製造零件編號:
FIT0729
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Type

Camera Module

Supported Bus Interfaces

USB 2.0

Maximum Supported Resolution

3280 x 2464 pixels

COO (Country of Origin):
CN
The DFRobot 8000K pixels driver-free camera of USB port with up to 3264*2448 resolution. Based on the Sony IMX179 CMOS sensor, it supports autofocus, plug, and play, offering HD photos and video. Compatible with multiple systems like Windows, iOS, Android, and Linux, this camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier touse with your Raspberry Pi and Jetson Nano mainboard when they are placed in a protective case.

Fill light power supply port 4P-2.0 socket
Operating voltage DC 5V
Operating current 160mA to 260mA
Operating temperature -10 to 70℃
Storage temperature -20 to 85℃

相关链接