ADAFRUIT INDUSTRIES Ultimate GPS HAT for Raspberry Pi

小計(1 件)*

HK$299.80

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
  • 加上 15 件從 2025年12月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$299.80

* 參考價格

RS庫存編號:
124-5481
Distrelec 貨號:
301-33-586
製造零件編號:
2324
製造商:
ADAFRUIT INDUSTRIES
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ADAFRUIT INDUSTRIES

Product Name

Ultimate GPS HAT for Raspberry Pi

Accessory Category

Communication

Form Factor

Addon

COO (Country of Origin):
TH

ADAFRUIT INDUSTRIES GPS Raspberry Pi HAT


The ADAFRUIT INDUSTRIES GPS Raspberry Pi HAT is the latest device that adds GPS onto the Raspberry Pi (Model A+, B+ or Pi 2) and provides precise time and location. The HAT is not suitable for Raspberry Pi 3. It takes over the Raspberry Pi hardware UART to send and receive data to and from the GPS module.

Features and Benefits


165 dBm sensitivity, 10 Hz updates, 66 channels
Built-in Real Time Clock (RTC) - slot in a CR1220 backup battery for 7 years or more of timekeeping even if the Raspberry Pi is off
Fix status LED blinks to let you know when the GPS has determined the current coordinates
Internal patch antenna which works well when used outdoors + u. FL connector for external active antenna for when used indoors or in locations without a clear sky view
Only 20 mA current draw
PPS output on fix, by default connected to pin #4

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

相关链接