Seeed Studio LTE CAT1 Pi HAT Cellular Communications Add On Board For Raspberry Pi

小計(1 件)*

HK$1,063.94

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,063.94

* 參考價格

RS庫存編號:
179-3742
製造零件編號:
113990496
製造商:
Seeed Studio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeed Studio

Product Name

LTE CAT1 Pi HAT Cellular Communications Add On Board For Raspberry Pi

Accessory Category

Communication

Form Factor

HAT

COO (Country of Origin):
CN
Seeed’s LTE CAT.1 Pi HAT is an open source cellular extension modem for Raspberry Pi, based on u-blox LARA-R2xx series. It compatible with Raspberry Pi 1 Model B+ and later versions.LTE CAT.1 Pi HAT is designed for LTE Category 1 networks and with 2G fallback(EU version only). Embedding common protocols, like TCP/UDP, HTTP.LTE CAT.1 Pi HAT support UART and USB interfaces. By UART, Raspberry Pi communicate with LTE CAT.1 Pi HAT via AT command without any special driver. It’s well suited for building prototyping rapidly.

Compatible with Raspberry Pi 1 Model B+ and later versions
LTE CAT.1 and support 2G fallback(EU version only)
UART and USB interface for communicate
Support Grove I2C and Digital connector
Protocols on cellular module
Embed TCP/UDP stack
Embed HTTP, FTP, SSL
Dual stack IPV4/IPV6
3GPP TS 27.007 [8], TS 27.005 [9] standard AT command
Applications:
IoT gateway
Data logger
Vending machine
POS
Smart home devices
Robot
Advertising
Other scenario need cellular networks

相关链接