Digilent MCC 134 Thermocouple Measurement DAQ HAT for Raspberry Pi

小計(1 件)*

HK$1,289.70

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,289.70

* 參考價格

RS庫存編號:
230-6181
Distrelec 貨號:
302-28-859
製造零件編號:
6069-410-002
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Name

MCC 134 Thermocouple Measurement DAQ HAT for Raspberry Pi

Form Factor

HAT

COO (Country of Origin):
HU
The Digilent thermocouple DAQ HAT is designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 134 HAT provides four isolated thermocouple inputs. Up to eight MCC DAQ HATs can be stacked onto one Raspberry Pi.

Four isolated thermocouple inputs
24-bit A/D converter
1 second update interval, minimum
Thermocouple types J, K, R, S, T, N, E, and B supported
Cold junction compensation
Linearization
Screw terminal connections
Stack up to eight MCC HATs onto a single Raspberry Pi

相关链接