- RS庫存編號:
- 198-1697
- 製造零件編號:
- MDR908
- 製造商:
- Teng Tools
- RS庫存編號:
- 198-1697
- 製造零件編號:
- MDR908
- 製造商:
- Teng Tools
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Teng Tools MDR908 series is a ratcheting 1/4" hexagon bits driver set. It has forward, reverse and fixed settings on the ratchet mechanism and includes 6 of the most commonly used bits plus a 1/4" drive socket adaptor.
Bit storage inside the handle to avoid losing bits
Magnetic bit holder that holds the bit in place
Overall length 175mm
Simple to change between different bits
Magnetic bit holder that holds the bit in place
Overall length 175mm
Simple to change between different bits
規格
Attribute | Value |
---|---|
Tip Type | Phillips, Pozidriv, Slotted |
Tip Size | PH1, PH2, PZ1, PZ2, SL1, SL2 |
Drive Size | 1/4 in |
Drive Type | Hexagon |
Number of Pieces | 7 |
Blade Length | 45 mm |
Overall Length | 175 mm |