Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip

小計(1 件)*

HK$1,849.60

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,849.60

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
201-2236
製造零件編號:
A9DC3616
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

A9

Range

Acti9

Number of Poles

1

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

36mm

Depth

73mm

Height

85mm

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

6kA

Application

Distribution

Standards/Approvals

RoHS, IEC

Schneider Electric Series A9 Residual Current Circuit Breaker with Overload Protection, 16A Current, 30mA Trip Sensitivity - A9DC3616


This residual current circuit-breaker with overload protection provides combined earth-leakage detection and overcurrent interruption for distribution circuits in industrial and commercial electrical installations. It is designed for DIN-rail mounting and suits AC networks, delivering instantaneous Type A residual-current sensitivity alongside thermal-magnetic overcurrent tripping for routine protection tasks.

Features & Benefits


• 30mA sensitivity delivers personnel protection against leakage currents
• 16A rated current supports branch-circuit distribution loads
• 6kA breaking capacity limits fault energy during short-circuits
• Thermal-magnetic trip offers both overload and short-circuit response
• Voltage-independent residual trip ensures consistent operation
• Tunnel terminals accept 1 to 16mm² conductors for secure connections

Applications


• Suitable for distribution boards in machinery control panels
• Ideal for protecting lighting and socket circuits in workshops
• used with single-phase supply circuits requiring earth-leakage detection
• Can be used for retrofit DIN-rail installations in plant rooms

What network voltages and frequencies does it operate on?


It is intended for 230VAC operation at 50/60Hz on standard single-phase networks.

How does the device indicate contact status?


A local indicator shows ON/OFF contact position for Rapid Visual checks.

Which Terminal arrangements accommodate conductor routing?


Tunnel-type terminals are provided TOP or bottom and accept rigid and flexible conductors with 14mm stripping length.

What environmental conditions can it withstand in service?


It functions between -25 to 60°C, up to 2000m altitude, and high humidity up to 95% at 55°C.

How is the unit mounted and secured within an enclosure?


It clips onto a DIN rail and has padlock/sealable locking options for local access control.

相关链接