- RS庫存編號:
- 171-1647
- 製造零件編號:
- RV-2123-C2-TA-010
- 製造商:
- Micro Crystal
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
已增加
單價 个
HK$81.309
單位 | Per unit | Per Tape* |
100 - 100 | HK$81.309 | HK$8,130.90 |
200 - 300 | HK$79.542 | HK$7,954.20 |
400 + | HK$77.774 | HK$7,777.40 |
* 參考價格 |
- RS庫存編號:
- 171-1647
- 製造零件編號:
- RV-2123-C2-TA-010
- 製造商:
- Micro Crystal
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Real Time Clock Peripherals, Micro Crystal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 5 x 3.2 x 1.2mm |
Length | 5mm |
Width | 3.2mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.1 V |