- RS庫存編號:
- 178-0558
- 製造零件編號:
- BU9873NUX-TTR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 178-0558
- 製造零件編號:
- BU9873NUX-TTR
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision oscillation adjustment circuit is also integrated, which is capable of adjusting time counts with digital method, and correcting deviations in the oscillation frequency of the crystal oscillator.
Connected to the CPU via I²C Interface
Time (Hour・Minute・Second, Selectable 12-Hour and 24-Hour Mode Setting)
Calendar (Year・Month・Day・Week)
Periodic Interrupt Function (Output from INTRB, Ranging from 1 Second to 1 Month)
Alarm Interrupt Function (Day-of-Week・Hour・Minute in Setting Format, Output from INTRB)
Oscillation Halt Sensing Function
Automatic Leap Year Recognition up to the Year 2099
Built-in Oscillation Stabilizing Capacitors (CG, CD)
High-Precision Oscillation Adjustment Circuit
Time (Hour・Minute・Second, Selectable 12-Hour and 24-Hour Mode Setting)
Calendar (Year・Month・Day・Week)
Periodic Interrupt Function (Output from INTRB, Ranging from 1 Second to 1 Month)
Alarm Interrupt Function (Day-of-Week・Hour・Minute in Setting Format, Output from INTRB)
Oscillation Halt Sensing Function
Automatic Leap Year Recognition up to the Year 2099
Built-in Oscillation Stabilizing Capacitors (CG, CD)
High-Precision Oscillation Adjustment Circuit
規格
Attribute | Value |
---|---|
Functions | Real Time Clock |
Date Format | YY:MM:DD:DW |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | VSON008X2030 |
Pin Count | 8 |
Dimensions | 2 x 3 x 0.58mm |
Length | 2mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |