Abracon AB-RTCMC-32.768KHZ-AIGZ-S7-T, Real Time Clock Serial-I2C, 8-Pin SMD

可享批量折扣

小計(1 包,共 2 件)*

HK$64.20

Add to Basket
選擇或輸入數量
有庫存
  • 338 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 - 48HK$32.10HK$64.20
50 - 98HK$31.55HK$63.10
100 - 248HK$30.95HK$61.90
250 - 498HK$30.40HK$60.80
500 +HK$29.85HK$59.70

* 參考價格

包裝方式:
RS庫存編號:
240-0845
製造零件編號:
AB-RTCMC-32.768KHZ-AIGZ-S7-T
製造商:
Abracon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Abracon

Functions

Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS:hh

Bus Type

Serial-I2C

Package Type

SMD

Pin Count

8

The Abracon Real Time Clock Module with I2C Bus is Suitable for wide range of application such as Wide range in communication & measuring equipment, Commercial & Industrial applications and Automotive electronics applications. It provides 32.768kHz square

RTC module with built-in crystal
Timekeeping down to 1.0 V
Low operating current of 35 μA
400 kHz I2C serial interface
Automatic leap year compensation
350 nA timekeeping current at 3 V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接