- RS庫存編號:
- 204-2754
- 製造商:
- RS PRO
- RS庫存編號:
- 204-2754
- 製造商:
- RS PRO
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Emergency Lighting Rechargeable D Battery Pack
RS PRO brings you the answer to your emergency lighting needs with the RS PRO Ni-Cd cell battery pack! The RS PRO 4000mAh D size Ni-Cd rechargeable battery has a nominal voltage of 7.2V. The battery is specially designed to work in a variety of temperatures to make sure that your emergency lighting works in all environments. With double stick configuration with end caps and 300mm lead and AMP connection termination, this Ni-Cd rechargeable battery is designed for easy installation and long life span of your emergency lighting. Nickel Cadmium cells offer a high number of charge/discharge cycles, when maintained properly these batteries boast over 1000 cycles. Providing a long shelf life and permits recharging at low temperatures making this a versatile and reliable battery option.
Features and Benefits
- Good charge efficiency at high temperature
- Rechargeable batteries are economical and save the hassle of buying replacement batteries frequently
- Longer lifetime at high temperature
- 2.4V nominal voltage and 4000mAh nominal capacity
- 300mm lead with AMP connection termination to provide easy installation
- Nickel Cadmium cell is one of the most rugged and reliable rechargeable battery packs
- Operating temperature range of -20°C to 55°C making sure your emergency lighting will work even in harsh environments
Applications
Nickel Cadmium rechargeable battery packs are one of the most rugged and reliable types of batteries that provide simple and fast charge even after prolonged periods of storage. Nickel Cadmium batteries are the only battery type to work well under exhaustive working conditions and does not need to be used infrequently like other kinds of battery cells. Rechargeable batteries are more economically friendly due to less waste being produced by buying replacement batteries. Due to being so reliable, these rechargeable battery packs are designed with emergency lighting in mind however they are also found being used in
Two Way Radios
Memory Backup Systems
Professional lighting
Emergency Medical Equipment
Power Tools
Security devices
Two Way Radios
Memory Backup Systems
Professional lighting
Emergency Medical Equipment
Power Tools
Security devices
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
規格
Attribute | Value |
---|---|
Chemistry | NiCd |
Nominal Voltage | 7.2V |
Number of Cells | 6 |
Capacity | 4Ah |
Size | D |
Number of Batteries Supplied | 1 |