The Saft 4500mAh D size Ni-Cd rechargeable battery has a nominal voltage of 2.4V. The battery is specially designed to accept a permanent overcharge in a high-temperature environment for emergency lighting. Inclusions: Fitted AMP connectors, removable single end caps and loose double end caps, for easy installation Note: All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Features and Benefits
Good autonomy at low temperature Good charge efficiency at high temperature Good storage retention Long life duration at high temperature 4 years life duration at 55°C High energy retention Wire lead termination Plastic-bonded negative electrode Plastic-bonded positive electrode Operating temperature ranging between-20°C and 70°C
Applications
Memory back-up systems Professional lighting Security devices
Certifications
EN 60598-2-22 EN60598.1 IEC 61-951-1 IEC 61-951-2 UL 924 approved