- RS庫存編號:
- 181-6101
- 製造零件編號:
- PUN-4X0,75-S-0,5-SW
- 製造商:
- Festo
2 在3 工作日內發貨 (海外庫存)
22 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$118.50
單位 | Per unit |
1 - 4 | HK$118.50 |
5 - 9 | HK$115.50 |
10 + | HK$112.60 |
- RS庫存編號:
- 181-6101
- 製造零件編號:
- PUN-4X0,75-S-0,5-SW
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Festo Black Coil Tubing
The Festo black coil tubing is best suited for industrial requirements like pressure and temperature which differs from industry to industry. Most of the damage is caused due to the wrong selection of tubing materials. It may not only lead to energy loss, but also machine downtime. This tubing is resistant to hydrolysis which makes it perfect for industrial use.
Features and Benefits
Number of windings present is 20
Service temperature ranges between -35°C and 60°C
Tube inside diameter is 2.6mm
Tube outside diameter is 4mm
Reliable and inexpensive
Service temperature ranges between -35°C and 60°C
Tube inside diameter is 2.6mm
Tube outside diameter is 4mm
Reliable and inexpensive
Applications
Industrial use