- RS庫存編號:
- 189-1679
- 製造零件編號:
- C199589903
- 製造商:
- CEJN
5 現貨庫存,可於4工作日發貨。
單價 个
HK$505.84
單位 | 每單位 |
---|---|
1 - 4 | HK$505.84 |
5 + | HK$485.65 |
- RS庫存編號:
- 189-1679
- 製造零件編號:
- C199589903
- 製造商:
- CEJN
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Light and flexible
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
Excellent resistance to oil, solvent and other non-aqueous solutions
Excellent recoil ability and crimp resistance
Long service life with outstanding ageing qualities
Excellent abrasion resistance
Available in 310, 315 & 410 series
規格
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 8mm |
Colour | Blue |
Tube Inside Diameter | 5mm |
Manufacturer Series | 320 Spiral |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |