Pneumatic Connectors, Fittings & Hose
Recoil Hoses
PREVOST 4m, Polyurethane Recoil Hose, with R 1/4 connector
RS庫存編號:
218-0981
製造零件編號:
PUS 64R
製造商:
PREVOST
查看所有Recoil Hoses
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價 个
HK$498.58
單位
每單位
1 +
HK$498.58
RS庫存編號:
218-0981
製造零件編號:
PUS 64R
製造商:
PREVOST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PUS 64R
不適用
符合聲明
COO (Country of Origin):
TW
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.
It works on temperature between -15°C to +70°C
Attribute
Value
Maximum Operating Length
4m
Tube Outside Diameter
10mm
Connector
R 1/4
Colour
Red
Tube Inside Diameter
6.5mm
Manufacturer Series
PUS
Material
Polyurethane