Pneumatic Connectors, Fittings & Hose
Recoil Hoses
PREVOST 6m, Polyurethane Recoil Hose, with R 1/4 connector
RS庫存編號:
218-0988
製造零件編號:
PUS 66NR
製造商:
PREVOST
查看所有Recoil Hoses
3 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$558.63
單位
每單位
1 +
HK$558.63
RS庫存編號:
218-0988
製造零件編號:
PUS 66NR
製造商:
PREVOST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PUS 66NR
不適用
符合聲明
COO (Country of Origin):
TW
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.
It works on temperature between -15°C to +70°C
Attribute
Value
Maximum Operating Length
6m
Tube Outside Diameter
10mm
Connector
R 1/4
Colour
Black
Tube Inside Diameter
6.5mm
Manufacturer Series
PUS
Material
Polyurethane