Pneumatic Connectors, Fittings & Hose
Recoil Hoses
PREVOST 8m, Polyurethane Recoil Hose, with R 3/8 connector
RS庫存編號:
218-1001
製造零件編號:
PUS 88
製造商:
PREVOST
查看所有Recoil Hoses
當前暫無庫存,可於2025/2/17發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$714.45
單位
每單位
1 +
HK$714.45
RS庫存編號:
218-1001
製造零件編號:
PUS 88
製造商:
PREVOST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - PUS 88
不適用
符合聲明
COO (Country of Origin):
TW
The PREVOST recoils with rigid and swivelling male fitting is made up of polyurethane. It is also equipped with Teflon-coated coupler.
It works on temperature between -15°C to +70°C
Attribute
Value
Maximum Operating Length
8m
Tube Outside Diameter
12mm
Connector
R 3/8
Colour
Blue
Tube Inside Diameter
8mm
Manufacturer Series
PUS
Material
Polyurethane