- RS庫存編號:
- 917-2334
- 製造商:
- RS PRO
- RS庫存編號:
- 917-2334
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO 4 m, PUR Recoil Hose with BSP 1/4" Male Connector
Need to move pressurised air from one place to another? This RS PRO 4 m recoil hose connects pneumatic equipment securely and easily. It's found across residential and commercial settings, from garages to farmyards. You can use it with both air and liquids such as oil and chemicals.
The hose is made from PUR (polyurethane), which means it's extremely durable and flexible. This type of PUR coil is also resistant to kinks and abrasion, which assures you a long and useful life. It's an appropriate option for tight spaces, as the 23 coils take up minimal space when contracted and readily expand as needed.
This product is part of the trusted RS PRO range and has been tested by engineers for reliability. It's well-suited for use with pneumatic control systems, instrumentation lines and robotics.
The hose is made from PUR (polyurethane), which means it's extremely durable and flexible. This type of PUR coil is also resistant to kinks and abrasion, which assures you a long and useful life. It's an appropriate option for tight spaces, as the 23 coils take up minimal space when contracted and readily expand as needed.
This product is part of the trusted RS PRO range and has been tested by engineers for reliability. It's well-suited for use with pneumatic control systems, instrumentation lines and robotics.
Features and Benefits
• Blue colour
• Connector is a male BSP (British Standard Pipe) 1/4 in
• Made from PUR (polyurethane)
• Maximum operating length of 4 m
• Maximum operating pressure of 10 bar
• Operating temperature range of -20°C to +65°C
• 23 windings
• Features excellent resistance to abrasion and very good kink-resistant characteristics
• Inside tube diameter of 5 mm
• Outside tube diameter of 8 mm
• Connector is a male BSP (British Standard Pipe) 1/4 in
• Made from PUR (polyurethane)
• Maximum operating length of 4 m
• Maximum operating pressure of 10 bar
• Operating temperature range of -20°C to +65°C
• 23 windings
• Features excellent resistance to abrasion and very good kink-resistant characteristics
• Inside tube diameter of 5 mm
• Outside tube diameter of 8 mm
規格
Attribute | Value |
---|---|
Maximum Operating Length | 4m |
Tube Outside Diameter | 8mm |
Connector | BSP 1/4" Male |
Colour | Blue |
Tube Inside Diameter | 5mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |
Number of Windings | 23 |