Anderson Power Products Reducing Bush 5910, 27.9 mm OD
- RS庫存編號:
- 429-932
- Distrelec 貨號:
- 304-46-703
- 製造零件編號:
- 5910
- 製造商:
- Anderson Power Products
小計(1 包,共 2 件)*
HK$52.90
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$52.90 | HK$26.45 |
* 參考價格
- RS庫存編號:
- 429-932
- Distrelec 貨號:
- 304-46-703
- 製造零件編號:
- 5910
- 製造商:
- Anderson Power Products
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Anderson Power Products | |
| Product Type | Reducing Bush | |
| Outside Diameter | 27.9 mm | |
| Length | 11.9mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Anderson Power Products | ||
Product Type Reducing Bush | ||
Outside Diameter 27.9 mm | ||
Length 11.9mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CSA | ||
The Anderson Power Products Reducing Bushing for AWG10 to 12 is designed to adapt larger wire sizes to fit appropriately with contacts. This bushing ensures a secure and stable connection when using contacts with different wire gauges.
Adapts AWG10 to 12 wire sizes
Ensures secure connection with contacts
相关链接
- Anderson Power Products Reducing Bush 5690, 27.9 mm OD
- Anderson Power Products Reducing Bush 5912, 27.9 mm OD
- Anderson Power Products Reducing Bush 5693, 27.9 mm OD
- Anderson Power Products Heavy Duty Power Connector Contact 5913
- Huco Reducing Bush 257.25, 10 mm OD
- Huco Reducing Bush 257.24, 10 mm OD
- Huco Reducing Bush 251.14, 5 mm OD
- Huco Reducing Bush 251.16, 5 mm OD