- RS庫存編號:
- 909-2572
- 製造零件編號:
- RI-03AAA
- 製造商:
- Assemtech
240 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:10)
HK$6.633
單位 | Per unit | Per Bag* |
10 - 90 | HK$6.633 | HK$66.33 |
100 - 240 | HK$6.434 | HK$64.34 |
250 - 490 | HK$6.236 | HK$62.36 |
500 - 1990 | HK$6.103 | HK$61.03 |
2000 + | HK$5.97 | HK$59.70 |
* 參考價格 |
- RS庫存編號:
- 909-2572
- 製造零件編號:
- RI-03AAA
- 製造商:
- Assemtech
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 250mA |
Maximum Switching Power | 5W |
Contact Resistance | 120mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 70ms |
Operating Time Including Bounce | 0.1ms |
AT Value Range | 6-16AT |
Width | 2.54 (Dia.)mm |
Length | 14.5mm |
Dimensions | 2.54 (Dia.) x 14.5mm |