Assemtech SPNO PCB Reed Switch 500 mA 140 V

可享批量折扣
查看批量定價選項

小計(1 袋,共 10 件)*

HK$119.10

Add to Basket
選擇或輸入數量
有庫存
  • 470 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
10 - 90HK$11.91HK$119.10
100 - 240HK$11.55HK$115.50
250 - 490HK$11.19HK$111.90
500 - 1990HK$10.96HK$109.60
2000 +HK$10.72HK$107.20

* 參考價格

RS庫存編號:
909-2705
製造零件編號:
GC2522 (10-20AT)
製造商:
Assemtech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Assemtech

Contact Configuration

SPNO

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

6VA

Maximum Switching Voltage

140V

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.05ms

Operating Time Including Bounce

0.3ms

Terminal Type

Wire

AT Value Range

10 to 20 AT

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

2.1mm

Maximum Operating Temperature

125°C

Series

GC

Standards/Approvals

ISO

Length

11mm

Form A & C Reed Switches


These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed

Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts

Mechanical Life 108 Operations

For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。