OPB720B-06Z Optek, Reflective Optical Sensor, Open Collector Output
- RS庫存編號:
- 414-197
- 製造零件編號:
- OPB720B-06Z
- 製造商:
- Optek
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$154.70
訂單超過 HK$250.00 免費送貨
有庫存
- 34 件準備從其他地點送貨
- 加上 210 件從 2025年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 6 | HK$154.70 |
| 7 - 12 | HK$151.60 |
| 13 + | HK$148.60 |
* 參考價格
- RS庫存編號:
- 414-197
- 製造零件編號:
- OPB720B-06Z
- 製造商:
- Optek
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Optek | |
| Peak Sensor Distance | 152mm | |
| Output Device | Open Collector | |
| Number of Channels | 1 | |
| Number of Pins | 3 | |
| Dimensions | 17.15 x 8.38 x 27.94mm | |
| Height | 27.94mm | |
| Length | 17.15mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 8.38mm | |
| Operating Temperature Range | 0 → +70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Optek | ||
Peak Sensor Distance 152mm | ||
Output Device Open Collector | ||
Number of Channels 1 | ||
Number of Pins 3 | ||
Dimensions 17.15 x 8.38 x 27.94mm | ||
Height 27.94mm | ||
Length 17.15mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Width 8.38mm | ||
Operating Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- MX
OPB720A and OPB720B Long Range Reflective Switch
The OPB720 Series has a logical output that switches from a high level with a reflective target, to a low level with no reflective target. With the addition of hysteresis, the sensor minimises switching oscillations on the output. The sensor distance that can be achieved is very dependent on the type of material used for the target
Recognises objects as small as 2mm
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
Can be used in either reflective or interruptive mode
Ambient light rejection of <100k Lux
TTL/CMOS compatible
Cable length: 990mm
Size: 27.94 x 8.38 x 17.15mm
Applications: conveyer-belt package recognition, personnel movement recognition, near-focus security systems, wash and soap dispensing stations and product dispensing services
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Reflective Optical Sensors, Optek
相关链接
- OPB720B-06Z Optek Open Collector Output
- OPB720B-30VZ Optek Open Collector Output
- OPB720A-06Z Optek Open Collector Output
- B5W-DB1452-1 Omron Open Collector Output 3
- OPB705 Optek Phototransistor Output
- OPB702 Optek Phototransistor Output
- OPB350W250Z Optek Phototransistor Output
- OPB732 Optek Phototransistor Output