SICK Contrast Sensors, PNP, 100 mA, 12 → 24 V dc, IP50
- RS庫存編號:
- 213-1747
- 製造零件編號:
- KTL180-MP4P41ZZZZZ
- 製造商:
- SICK
Price 个**
HK$2,754.00
1 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,754.00 |
** 參考價格
- RS庫存編號:
- 213-1747
- 製造零件編號:
- KTL180-MP4P41ZZZZZ
- 製造商:
- SICK
- COO (Country of Origin):
- CN
Overview
At a glance
31.2 kHz switching frequency at a response time of 16 μs
High dynamic range
Multi-functional 7-segment display
Job save for easy format change
1-point, 2-point and dynamic teach-in
Master-slave function
A wide range of different fibers
High dynamic range
Multi-functional 7-segment display
Job save for easy format change
1-point, 2-point and dynamic teach-in
Master-slave function
A wide range of different fibers
Your Benefit
Very high switching accuracy: 31.2 kHz switching frequency for use in ongoing machine processes
Easy sensor handling: Multi-functional display enables flexible, user-friendly sensor settings
Safe detection and safe processes: Detection of very small contrast differences and high-gloss materials thanks to high grayscale resolution and manual switching threshold adjustment
Versatile use: Different teach-in operations for ideal sensor settings in different applications
Fast format change thanks to job save
Compact design for use with limited installation space
Easy sensor handling: Multi-functional display enables flexible, user-friendly sensor settings
Safe detection and safe processes: Detection of very small contrast differences and high-gloss materials thanks to high grayscale resolution and manual switching threshold adjustment
Versatile use: Different teach-in operations for ideal sensor settings in different applications
Fast format change thanks to job save
Compact design for use with limited installation space
The KTL180 reliably detects contrast differences even at high machine speeds. Thanks to its 31.2 kHz switching frequency, a high grayscale resolution and manual switching threshold adjustment, the KTL180 makes for safe object detection. The response time of 16 μs ensures stable and accurate detection of contrast differences, for example with print marks, even for high-gloss materials. The sensor can be quickly adjusted to the respective application with the 7-segment display and easy menu guidance. Various teach-in processes as well as an integrated job save increase the flexibility during commissioning in a large range of applications - with very high process stability.
Applications
All applications for which contrasts make up the decisive feature
Applications with small installation space
Battery production
Printing mark detection
Printing process control
Tube filling
Cutting of labels
Splice detection
Applications with small installation space
Battery production
Printing mark detection
Printing process control
Tube filling
Cutting of labels
Splice detection
Note
Attribute | Value |
---|---|
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 31.2 KHz |
Electrical Connection | Male Connector M8 |
Supply Voltage | 12 → 24 V dc |
LED Status Display | Yes |
Terminal Type | 4-Pin, Male Connector M8 |
Series | KTL180 |
Housing Material | Plastic |
IP Rating | IP50 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |