SICK Colour Sensors 12.5 mm, RGB LED PNP Normally Open (NO), PNP, 100 mA, 10 → 30 V, IP67
- RS庫存編號:
- 231-1890
- 製造零件編號:
- CS81-P1112
- 製造商:
- SICK
Price 个**
HK$10,609.90
當前暫無庫存,可於2025/3/25發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$10,609.90 |
** 參考價格
- RS庫存編號:
- 231-1890
- 製造零件編號:
- CS81-P1112
- 製造商:
- SICK
Overview
The CS8 colour sensor is the right choice when colour is critical in detection, control and sorting. The most diverse applications are possible thanks to two detection ranges of 12.5 mm with a precise light spot and 60 mm with a larger light spot. The CS8 is able to accurately differentiate four colours. The CS8-1 allows you to save a colour. The 4-channel CS8-4 is available when multiple colours are required. In addition, the significantly improved colour resolution on the CS8 makes it possible to differentiate between colours that appear similar. The bar graph display assists the user when adjusting the sensor and displays information during operation on the quality of the colour and therefore on the reliability of the detection.
At a glance
Saving from one (CS81) to four (CS84) possible colours
Detection distance of 12.5mm or 60mm
Fast response time of up to 85 μs
High colour resolution
Detection reliability thanks to the display (bar graph)
Extremely precise and high-resolution light spot
Metal housing with two possible lens orientations (interchangeable)
Detection distance of 12.5mm or 60mm
Fast response time of up to 85 μs
High colour resolution
Detection reliability thanks to the display (bar graph)
Extremely precise and high-resolution light spot
Metal housing with two possible lens orientations (interchangeable)
Your Benefit
Identify and store up to four colours No need to reprogram the sensor for modifications reducing downtime.
High colour resolutions can be detected for better reliability of your process.
Extreme spot precision enables reliable and repeatable object detection
The display provides information on colour quality and detection reliability (bar graph) ensuring easy process control.
Wide range of colour tolerance provides greater flexibility
Fast response time, high frame rate, for reliable detection
Temperature changes do not affect detection reliability
High colour resolutions can be detected for better reliability of your process.
Extreme spot precision enables reliable and repeatable object detection
The display provides information on colour quality and detection reliability (bar graph) ensuring easy process control.
Wide range of colour tolerance provides greater flexibility
Fast response time, high frame rate, for reliable detection
Temperature changes do not affect detection reliability
Applications
Stamping control
Note
Attribute | Value |
---|---|
Detection Range | 12.5 mm |
Light Source | RGB LED |
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 1 kHz, 3 kHz, 6 kHz |
Electrical Connection | M12 Male Connector |
Supply Voltage | 10 → 30 V |
LED Status Display | Yes |
Terminal Type | M12 Male Connector |
Housing Material | Die Cast Zinc, Metal |
Series | CS8 |
IP Rating | IP67 |
Interface | PNP Normally Open (NO) |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Mounting Type | PCB Mount |