- RS庫存編號:
- 609-9078
- 製造零件編號:
- LX101P
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 609-9078
- 製造零件編號:
- LX101P
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LX101P - contrast and colour sensor
Three different transmitter diodes
4-digit LCD display
Teach-in method for adjustment
Adjustable switching threshold or colour tolerance
High resolution with 12-bit A / D converter
Wired or plugged version
4-digit LCD display
Teach-in method for adjustment
Adjustable switching threshold or colour tolerance
High resolution with 12-bit A / D converter
Wired or plugged version
Application
Colour recognition
Marker detection
Contrast detection
Marker detection
Contrast detection
Approvals
CE
規格
Attribute | Value |
---|---|
Detection Range | 10 mm |
Light Source | Blue LED, Green LED, Red LED |
Output Type | PNP |
Maximum Current | 750 mA |
Electrical Connection | Cable |
Supply Voltage | 12 → 24 V dc |
Housing Material | PBT |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |