Schneider Electric Remote Control Base Station ZART08, Remote Control, 2.4 GHz

N

小計(1 件)*

HK$2,976.51

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,976.51

* 參考價格

RS庫存編號:
207-350
製造零件編號:
ZART08
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Remote Control Base Station

Sub Type

Remote Control

Frequency

2.4GHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Width

66 mm

Depth

37.5mm

Height

114mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Schneider Electric Remote control with display is designed as a transmitter for wireless remote control system It has 8 single step push buttons and can operate at a distance of 50m. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67, making it ideal for operation in harsh environments.

RoHS compliant

Mercury free

Green Premium product

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。