RF SolutionsFOBBER-8T3 3 Button Remote Key, 869.5MHz
- RS庫存編號:
- 146-3521
- 製造零件編號:
- FOBBER-8T3
- 製造商:
- RF Solutions
可享批量折扣
小計(1 件)*
HK$230.60
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$230.60 |
| 5 + | HK$207.60 |
* 參考價格
- RS庫存編號:
- 146-3521
- 製造零件編號:
- FOBBER-8T3
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 3 | |
| Number of Buttons | 3 | |
| Nominal Supply Voltage | 3V | |
| Dimensions | 8 x 32.7 x 59.2mm | |
| Depth | 8mm | |
| Height | 32.7mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 2V | |
| Width | 59.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 3 | ||
Number of Buttons 3 | ||
Nominal Supply Voltage 3V | ||
Dimensions 8 x 32.7 x 59.2mm | ||
Depth 8mm | ||
Height 32.7mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 2V | ||
Width 59.2mm | ||
- COO (Country of Origin):
- GB
FOBBER is a versatile, multi-function, FM key fob Radio Transmitter, capable of up to 150 metres range with up to eight users switches which can be in several positions. Each FOBBER is quick and easy to pair to a compatible receiver in the 868MHz range.
Sleek and compact design
Range up to 150m
1 - 8 Switch variants
433 / 868MHz Options
IP68 Rated
CR2032 battery
High Quality UK manufacture
Range up to 150m
1 - 8 Switch variants
433 / 868MHz Options
IP68 Rated
CR2032 battery
High Quality UK manufacture
相关链接
- RF SolutionsFOBBER-8TL1 1 Button Remote Key, 869.5MHz
- RF SolutionsFOBBER-8TL2 2 Button Remote Key, 869.5MHz
- RF SolutionsFOBBER-8T8 8 Button Remote Control Fob, 869.5MHz
- RF SolutionsFOBBER-8T1 1 Button Remote Control Fob, 869.5MHz
- RF SolutionsFOBBER-8T6 6 Button Remote Control Fob, 869.5MHz
- RF SolutionsFOBBER-8T2 2 Button Remote Control Fob, 869.5MHz
- RF SolutionsFOBBER-8T4 4 Button Remote Control Fob, 869.5MHz
- RF SolutionsFOBBER-4T3 3 Button Remote Control Fob, 433.92MHz