- RS庫存編號:
- 799-6927
- 製造零件編號:
- CL-927-DOM15-PC
- 製造商:
- Intematix
此產品已停售
- RS庫存編號:
- 799-6927
- 製造零件編號:
- CL-927-DOM15-PC
- 製造商:
- Intematix
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Intematix ChromaLit CL Series - Candle, Dome and Ellipse
The ChromaLit Ellipse, Candle and Dome light sources, from Intematix, offer broad, smooth distribution patterns in a range of output, CCT and CRI specifications. These products are ideal for LED retrofit lamps, portable consumer lighting, chandeliers and decorative lighting applications.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable
Intematix Remote Phosphor Lenses
規格
Attribute | Value |
---|---|
Lens Shape | Dome |
Colour Rendering | 90 |
Colour Temperature | 2700K |
Viewing Angle | 115 ° |
Lens Material | Polycarbonate (PC) |
Conversion Efficacy | 140 Lm/Wrad² |
Series | ChromaLit |
Diameter | 14mm |
Application | Decorative Lamps, Pendants, Retrofit Lamps, Sconces |