ABB 3 Lock Pistol Type Handle, For Use With 16 A → 125 A Non-Fusible Disconnect Switch, 6 x 6 mm Square Shaft
- RS庫存編號:
- 822-0722
- 製造零件編號:
- OHY65L6
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 822-0722
- 製造零件編號:
- OHY65L6
- 製造商:
- ABB
法例與合規
- COO (Country of Origin):
- FI
產品詳細資訊
Pistol Handles and Shafts
A range of quality extensions, shafts and handles for use with the ABB OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
Handles available in black or yellow/red
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
規格
Attribute | Value |
---|---|
For Use With | 16 A → 125 A Non-Fusible Disconnect Switch, 6 x 6 mm Square Shaft |