- RS庫存編號:
- 869-6665
- 製造零件編號:
- R928005891
- 製造商:
- Bosch Rexroth
此產品已停售
- RS庫存編號:
- 869-6665
- 製造零件編號:
- R928005891
- 製造商:
- Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Bosch Rexroth Return Filter Element
A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns
Features and Benefits
Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar
Bosch Rexroth Filtration
規格
Attribute | Value |
---|---|
Filtration Size | 10µm |
Manufacturer Series | Ten |
Maximum Operating Pressure | 30 bar |