- RS庫存編號:
- 174-0442
- 製造零件編號:
- RF2628-000
- 製造商:
- Wickmann
此產品已停售
- RS庫存編號:
- 174-0442
- 製造零件編號:
- RF2628-000
- 製造商:
- Wickmann
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 0. 50A trip current and 2. 5s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Trip Current | 500mA |
Voltage Rating | 72 V ac, 72V dc |
Time to Trip | 2.5s |
Hold Current | 0.25A |
Maximum Current | 40 A |
Length | 7.4mm |
Height | 12.7mm |
Width | 3mm |
Minimum Resistance | 1.25Ω |
Maximum Resistance | 3Ω |
Power Dissipation | 0.45W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Orientation | Radial |