- RS庫存編號:
- 209-1364
- 製造零件編號:
- DOMB22530A
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 209-1364
- 製造零件編號:
- DOMB22530A
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric Acti 9 RED DIN rail RCCB used 25A residual current breaker with overcurrent protection has a 50Hz of network frequency and it has selective protection time delay of earth leakage and It used 2P pole. Its net weight is 0.23kg and it
Operating ambient temperature -25 to 40 ° C
Protection degree IP20
Protection degree IP20
規格
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 25A |
Number of Poles | 2 |
Range | Domae |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 230V ac |
Series | RCCB |
Mounting Style | DIN Rail Mount |