- RS庫存編號:
- 179-1380P
- 製造零件編號:
- 752101103GPTR7
- 製造商:
- CTS
4020 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以每卷裝提供) Quantities below 150 on continuous strip
HK$22.628
單位 | Per unit |
250 - 495 | HK$22.628 |
500 + | HK$22.14 |
- RS庫存編號:
- 179-1380P
- 製造零件編號:
- 752101103GPTR7
- 製造商:
- CTS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High Density Packaging
Low Profile
Inputs/Outputs Available
Single Row Terminations [SRT] – 08, 09, 10, 12
Dual Row Terminations [DRT] – 16, 18, 20, 24
Nickel Barrier Solder-Coated Pads
Designed for Visual Inspection of Solder Joints
Designed for Board Cleaning
Application Specific Circuits are Available
Compatible with Solder Reflow Process
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Low Profile
Inputs/Outputs Available
Single Row Terminations [SRT] – 08, 09, 10, 12
Dual Row Terminations [DRT] – 16, 18, 20, 24
Nickel Barrier Solder-Coated Pads
Designed for Visual Inspection of Solder Joints
Designed for Board Cleaning
Application Specific Circuits are Available
Compatible with Solder Reflow Process
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Resistance | 10kΩ |
Number of Resistors | 9 |
Resistor Type | Network |
Power Rating | 1.4W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.08W |
Circuit Designator | BUS |
Length | 14.35mm |
Depth | 2.03mm |
Height | 2.41mm |
Dimensions | 14.35 x 2.03 x 2.41mm |
Series | 752 |
Number of Terminals | 10 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |