Bourns, CAY10 15kΩ ±5% Isolated Resistor Array, 4 Resistors, 0.125W total, 0804 (2010M), Convex

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 50 件)*

HK$48.35

(不含稅)

HK$48.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6,150 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 - 2450HK$0.967HK$48.35
2500 - 4950HK$0.946HK$47.30
5000 +HK$0.925HK$46.25

* 參考價格

包裝方式:
RS庫存編號:
529-4676
製造零件編號:
CAY10-153J4LF
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Resistance

15kΩ

Resistor Type

Array

Number of Resistors

4

Package/Case

0804 (2010M)

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

CAY10 Series Convex Chip Resistor Arrays


Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.

Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接