Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT
- RS庫存編號:
- 683-4749
- 製造零件編號:
- MPMT10012001AT0
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$48.70
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$48.70 |
| 25 - 49 | HK$47.95 |
| 50 + | HK$46.90 |
* 參考價格
- RS庫存編號:
- 683-4749
- 製造零件編號:
- MPMT10012001AT0
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Resistance | 1 kΩ, 2kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 2 | |
| Package/Case | SOT-23 | |
| Power Rating | 0.2W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 3.05mm | |
| Depth | 2.5mm | |
| Height | 1.12mm | |
| Dimensions | 2.5 x 1.12 x 3.05mm | |
| Number of Terminals | 3 | |
| Series | MPM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±25ppm/°C | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Resistance 1 kΩ, 2kΩ | ||
Resistor Type Network | ||
Number of Resistors 2 | ||
Package/Case SOT-23 | ||
Power Rating 0.2W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 3.05mm | ||
Depth 2.5mm | ||
Height 1.12mm | ||
Dimensions 2.5 x 1.12 x 3.05mm | ||
Number of Terminals 3 | ||
Series MPM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±25ppm/°C | ||
- COO (Country of Origin):
- US
MPM Series Moulded SOT-23 Divider Network
Thin Film MPM Series Dividers in a standard SOT-23 package format with unity and common standard resistance divider ratios providing easy selection for most applications requiring matched pair resistor elements.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Vishay 2 Resistors SOT-23, Standard SMT
- Vishay 5 Resistors SIP, Through Hole
- Vishay 4 Resistors MS-012, Standard SMT
- Caddock 5 Resistors Through Hole
- Caddock 5 Resistors Through Hole
- Bourns 1kΩ Resistor Array 0.25W total Concave
- Bourns 1kΩ Resistor Array 0.25W total Convex
- Bourns 1kΩ Resistor Array 0.0625W total Convex