Bourns, 4600X 560Ω ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 50 件)*

HK$48.90

(不含稅)

HK$48.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
50 - 50HK$0.978HK$48.90
100 +HK$0.956HK$47.80

* 參考價格

包裝方式:
RS庫存編號:
865-1974
製造零件編號:
4608X-102-561LF
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Resistance

560Ω

Number of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

1W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

20.27 x 2.49 x 5.08mm

Number of Terminals

8

Series

4600X

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

Thick Film Conformal SIPs, Isolated 4600R Series


Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接