- RS庫存編號:
- 516-7338
- 製造零件編號:
- 105
- 製造商:
- 3M
42 在3 工作日內發貨 (海外庫存)
75 在3 工作日內發貨 (海外庫存)
已增加
單價 毎盒:40 个
HK$187.64
Box(es) | Per Box | Per unit* |
1 - 6 | HK$187.64 | HK$4.691 |
7 - 14 | HK$182.40 | HK$4.56 |
15 - 39 | HK$176.22 | HK$4.406 |
40 + | HK$170.57 | HK$4.264 |
* 參考價格 |
- RS庫存編號:
- 516-7338
- 製造零件編號:
- 105
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
3M™ Face Seal Cleaner Wipes, 105
3M™ Face Seal Cleaner 105 is an individually wrapped wipe for cleaning and freshening a reusable mask without damaging it.
Features and Benefits
Face seal cleaner for reusable masks
Disinfectant Wipe
Individually foil wrapped
Disinfectant Wipe
Individually foil wrapped
3M Face Seal Cleaner, Individually Wrapped, 80 to 100% Water - 105
Keep your respirator mask spotless with this face seal cleaner from 3M. This individually wrapped cleaning packet lets you safely freshen up the seal around a reusable mask without damaging it. The result is a respirator that continues offering protection from airborne hazards and complies with safety regulations. You'll find this product useful in any setting with particulates in the air.
Features & Benefits
Foil-based packaging prevents the wipes from drying out, so they're ready when needed
Compatible with all full-mask and half-mask respirators for wide-ranging use
Water-based solution minimises the risk of skin irritation
Compatible with all full-mask and half-mask respirators for wide-ranging use
Water-based solution minimises the risk of skin irritation
Applications
Food processing facilities
Metal fabrication
Milling industry
Metal fabrication
Milling industry
What's the active cleaning ingredient in this wipe?
This product uses isopropyl alcohol to clean mask seals. This ingredient removes particulates, bacteria and fungi without damaging the seal.
規格
Attribute | Value |
---|---|
Type | Face Seal Cleaner |
For Use With | Half & Full Face Respirator |