JSP PressToCheck Series Filter Mask Respirator, Size S, Hypoallergenic
- RS庫存編號:
- 265-0797
- 製造零件編號:
- BGC310-001-000
- 製造商:
- JSP
40 現貨庫存,可於3工作日發貨。
單價 1 双 1 套
HK$80.96
Pair(s) | Per Pair |
---|---|
1 + | HK$80.96 |
- RS庫存編號:
- 265-0797
- 製造零件編號:
- BGC310-001-000
- 製造商:
- JSP
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The JSP PressToCheck™ Compact P3 (F-3103) Filters with Odour Layer when attached offers an assigned protection factor (APF), Workplace Exposure Limit (WEL) against fine dusts, fibres, fumes and liquid aerosols. Protection will only be offered if the filter is fitted correctly to an appropriate respirator. The working life of the filter depends on many factors including work rate, airflow and concentration of any contaminant in the atmosphere. It is used as an unencapsulated twin filters for the force™8 half face mask and force™10 respiratory protection full face mask.
Longer life/greater filter efficiency
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Meets the requirements of EN143:2000+A1:2006
Less chance of damage from foreign objects
Resistance to clogging from very fine dust environments
Improved hygiene
Meets the requirements of EN143:2000+A1:2006
規格
Attribute | Value |
---|---|
Type | Filter |
Size | S |
Hypoallergenic | Yes |
Series | PressToCheck |
Includes Replacement Filters | No |
Colour | White |