3M HF-300 Series Half-Type Half Mask with Replacement Filters, Size L
- RS庫存編號:
- 269-8229
- 製造零件編號:
- 7100265044
- 製造商:
- 3M
單價 个
HK$681.80
當前暫無庫存,可於2024/11/11發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 + | HK$681.80 |
- RS庫存編號:
- 269-8229
- 製造零件編號:
- 7100265044
- 製造商:
- 3M
豁免
- COO (Country of Origin):
- GB
3M HF-300 Series Half Mask, Size L, EN 140:1998 EN Standards - 7100265044
This half mask provides effective respiratory protection suitable for various industrial settings. It ensures user comfort while acting as a barrier against airborne contaminants, making it vital for safety in environments with respiratory hazards. Its compatibility with a selection of filters enhances convenience for users.
Features & Benefits
• Comfortable fit with thermoplastic elastomer materials
• Compatible with DIN threaded 3M filters weighing under 300g
• Available in black and grey for a professional appearance
• Lightweight design allows for prolonged use without fatigue
• Comes with replacement filters for improved safety and durability
• Complies with EN 140 standards for workplace protection
• Compatible with DIN threaded 3M filters weighing under 300g
• Available in black and grey for a professional appearance
• Lightweight design allows for prolonged use without fatigue
• Comes with replacement filters for improved safety and durability
• Complies with EN 140 standards for workplace protection
Applications
• Respiratory protection in pharmaceuticals
• Suitable for asbestos removal where regulations allow
• Used in construction for dust and fume control
• Applicable in mining operations to protect against particulates
• Effective in agriculture and horticulture in hazardous conditions
• Suitable for asbestos removal where regulations allow
• Used in construction for dust and fume control
• Applicable in mining operations to protect against particulates
• Effective in agriculture and horticulture in hazardous conditions
How often should the replacement filters be changed?
Regular maintenance checks should be conducted to monitor the replacement filters for wear, replacing them as necessary.
Can facial hair affect the performance of the mask?
Facial hair may compromise the mask's seal
it is advisable to be clean-shaven for optimal safety.
What maintenance does it require to ensure safety?
Inspection of components for damage, cleaning according to guidelines, and annual valve replacement are recommended.
Which filters are compatible with this product?
It works with 3Ms DT-Series filters that weigh less than 300g.
Is it suitable for use in confined spaces?
Verify oxygen levels before use
do not employ in environments with less than 19.5% oxygen concentration.
Attribute | Value |
---|---|
Type | Half Mask |
Size | L |
Series | HF-300 |
Includes Replacement Filters | Yes |