3M HF-300 Series Half-Type Half Mask, Size M
- RS庫存編號:
- 269-8234
- 製造零件編號:
- 7100265073
- 製造商:
- 3M
Price 个**
HK$681.80
6 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$681.80 |
** 參考價格
- RS庫存編號:
- 269-8234
- 製造零件編號:
- 7100265073
- 製造商:
- 3M
豁免
- COO (Country of Origin):
- GB
3M HF-300 Series Half Mask, Size M, EN 140:1998 EN Standards - 7100265073
This half mask provides respiratory protection in various industrial settings and is compatible with several types of filters to meet different protection requirements. Its design prioritises user comfort and practicality, making it essential safety equipment for professionals in fields such as construction, pharmaceuticals, and agriculture.
Features & Benefits
• Crafted for comfort using thermoplastic elastomer materials
• Compatible with 3M filters weighing less than 300g
• Lightweight construction allows for extended use without discomfort
• Complies with EN 1401998 standards for safety performance
• Comes with replacement filters for improved usability
• Simple maintenance guidelines for easy cleaning and storage
• Compatible with 3M filters weighing less than 300g
• Lightweight construction allows for extended use without discomfort
• Complies with EN 1401998 standards for safety performance
• Comes with replacement filters for improved usability
• Simple maintenance guidelines for easy cleaning and storage
Applications
• Provides respiratory protection in general industry
• Suitable for use in pharmaceuticals and asbestos removal
• Appropriate for construction and mining activities
• Effective in farming and horticultural applications
• Compatible with 3M powered air respirators
• Suitable for use in pharmaceuticals and asbestos removal
• Appropriate for construction and mining activities
• Effective in farming and horticultural applications
• Compatible with 3M powered air respirators
Can this half mask be used in environments with low oxygen levels?
No, it is not suitable for atmospheres containing less than 19.5% oxygen.
How to know when to replace the components?
Regular checks are recommended, with inhale and exhale valves suggested to be replaced at least annually.
Is it alright to wear the mask with facial hair?
No, beards or facial hair can prevent a proper seal between the mask and the face.
What materials are used in the construction of the mask?
The mask is made from thermoplastic elastomer and polypropylene, ensuring durability and comfort.
Can I use different filters with the mask?
Yes, it is compatible with various 3M filters from the DT-Series.
Attribute | Value |
---|---|
Type | Half Mask |
Size | M |
Includes Replacement Filters | No |
Series | HF-300 |